
SR5-24V-200-1C | |
|---|---|
DigiKey Part Number | 2223-SR5-24V-200-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR5-24V-200-1C |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR5-24V-200-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Load - Max Switching | 120VA, 24W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 25 | 31,57240 Kč | 789,31 Kč |
| 50 | 30,48900 Kč | 1 524,45 Kč |
| 100 | 29,44760 Kč | 2 944,76 Kč |
| 250 | 28,12052 Kč | 7 030,13 Kč |
| 500 | 27,15588 Kč | 13 577,94 Kč |
| 1 000 | 26,22356 Kč | 26 223,56 Kč |
| 5 000 | 24,17874 Kč | 120 893,70 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





