
AZ951-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ951-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ951-1C-24DE |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 24VDC | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 220VA, 60W | Coil Resistance 1.28 kOhms |
Coil Current 18.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 24,39120 Kč | 609,78 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,74920 Kč | 2 274,92 Kč |
| 250 | 21,72452 Kč | 5 431,13 Kč |
| 500 | 20,97994 Kč | 10 489,97 Kč |
| 1 000 | 20,26013 Kč | 20 260,13 Kč |
| 5 000 | 18,68066 Kč | 93 403,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





