
SPK-018A | |
|---|---|
DigiKey Part Number | 2223-SPK-018A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-018A |
Description | BLACK/WHITE INDICATOR PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.235" (5.98mm) Shaft with Dot on Top Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.235" (5.98mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Packaging Tray | Height 0.425" (10.80mm) |
Part Status Active | Indicator Dot on Top |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 5 | 8,55000 Kč | 42,75 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 25 | 7,92520 Kč | 198,13 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


