
SPK-017A | |
|---|---|
DigiKey Part Number | 2223-SPK-017A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-017A |
Description | BLACK/WHITE INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.235" (5.98mm) Shaft with Dot on Top Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.235" (5.98mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Packaging Tray | Height 0.492" (12.50mm) |
Part Status Active | Indicator Dot on Top |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 5 | 9,34400 Kč | 46,72 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,64240 Kč | 216,06 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



