
SPK-011B | |
|---|---|
DigiKey Part Number | 2223-SPK-011B-ND |
Manufacturer | |
Manufacturer Product Number | SPK-011B |
Description | GRAY/WHITE TOP, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Gray, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.689" (17.50mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Gray, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,92200 Kč | 29,61 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


