
SPK-004A | |
|---|---|
DigiKey Part Number | 2223-SPK-004A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-004A |
Description | BLACK/WHITE INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.239" (6.08mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.239" (6.08mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Packaging Tray | Height 0.591" (15.00mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 10,16400 Kč | 50,82 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,42400 Kč | 235,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



