
SLW-835636-3A-RA-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-835636-3A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-835636-3A-RA-N-D |
Description | 8.3 X 5.6 X 3.6 MM, 3 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
EDA/CAD Models | SLW-835636-3A-RA-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 3.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 100 | 6,69840 Kč | 669,84 Kč |
| 250 | 6,20448 Kč | 1 551,12 Kč |
| 500 | 5,85592 Kč | 2 927,96 Kč |
| 1 000 | 5,53192 Kč | 5 531,92 Kč |
| 3 000 | 5,07361 Kč | 15 220,83 Kč |
| 5 000 | 4,88426 Kč | 24 421,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









