
SLW-713515-2A-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SLW-713515-2A-SMT-TR-ND - Tape & Reel (TR) 2223-SLW-713515-2A-SMT-TRCT-ND - Cut Tape (CT) 2223-SLW-713515-2A-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW-713515-2A-SMT-TR |
Description | SWITCH SLIDE DPDT 0.1A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-713515-2A-SMT-TR Models |
Category | Actuator Length 2.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 1.50mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 100 | 9,72420 Kč | 972,42 Kč |
| 250 | 9,00732 Kč | 2 251,83 Kč |
| 500 | 8,50420 Kč | 4 252,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,04013 Kč | 8 040,13 Kč |
| 2 000 | 7,61713 Kč | 15 234,26 Kč |
| 3 000 | 7,38892 Kč | 22 166,76 Kč |
| 5 000 | 7,12164 Kč | 35 608,20 Kč |
| 7 000 | 6,95772 Kč | 48 704,04 Kč |
| 10 000 | 6,79416 Kč | 67 941,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










