
SLW-18115106-5A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-18115106-5A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-18115106-5A-RA-S-D |
Description | 18 X 11.5 X 10.6 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-18115106-5A-RA-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP4T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,41360 Kč | 235,34 Kč |
| 100 | 8,40740 Kč | 840,74 Kč |
| 250 | 7,78680 Kč | 1 946,70 Kč |
| 500 | 7,35066 Kč | 3 675,33 Kč |
| 1 000 | 6,94734 Kč | 6 947,34 Kč |
| 2 500 | 6,46732 Kč | 16 168,30 Kč |
| 5 000 | 6,14555 Kč | 30 727,75 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |




