
SLW-171375-7A-RA-N-D | |
---|---|
DigiKey Part Number | 2223-SLW-171375-7A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-171375-7A-RA-N-D |
Description | 17 X 13 X 7.5 MM, 7 MM RAISED SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-171375-7A-RA-N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 8,49900 Kč | 84,99 Kč |
25 | 7,94040 Kč | 198,51 Kč |
100 | 7,09680 Kč | 709,68 Kč |
250 | 6,57396 Kč | 1 643,49 Kč |
500 | 6,20484 Kč | 3 102,42 Kč |
1 000 | 5,86219 Kč | 5 862,19 Kč |
2 500 | 5,45338 Kč | 13 633,45 Kč |
5 000 | 5,17863 Kč | 25 893,15 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |