
SLW-158562-5A-RA-N-D | |
---|---|
DigiKey Part Number | 2223-SLW-158562-5A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-158562-5A-RA-N-D |
Description | 15.1 X 8.5 X 6.2 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-158562-5A-RA-N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 4.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 8,02000 Kč | 80,20 Kč |
25 | 7,47400 Kč | 186,85 Kč |
100 | 6,68430 Kč | 668,43 Kč |
250 | 6,19316 Kč | 1 548,29 Kč |
500 | 5,84490 Kč | 2 922,45 Kč |
1 000 | 5,52162 Kč | 5 521,62 Kč |
2 500 | 5,13551 Kč | 12 838,77 Kč |
5 000 | 4,87555 Kč | 24 377,75 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |