
SLW-166261-4A-RA-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-166261-4A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-166261-4A-RA-N-D |
Description | 16.5 X 6.2 X 6.1 MM, 4 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
EDA/CAD Models | SLW-166261-4A-RA-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 6,70538 Kč | 21 457,22 Kč |
| Unit Price without VAT: | 6,70538 Kč |
|---|---|
| Unit Price with VAT: | 8,11351 Kč |




