SLW-135987-5A-N-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-135987-5A-N-D

DigiKey Part Number
2223-SLW-135987-5A-N-D-ND
Manufacturer
Manufacturer Product Number
SLW-135987-5A-N-D
Description
13.5 X 9 X 8.7 MM, 5 MM RAISED S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLW-135987-5A-N-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
50 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
3.20mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 820
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
1010,08300 Kč100,83 Kč
259,41360 Kč235,34 Kč
1008,40740 Kč840,74 Kč
2507,78680 Kč1 946,70 Kč
5007,35066 Kč3 675,33 Kč
1 0006,94734 Kč6 947,34 Kč
2 5006,46732 Kč16 168,30 Kč
5 0006,14555 Kč30 727,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč