


SJ2-2524A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-2524A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-2524A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-2524A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-2524A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-2524A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 22,55200 Kč | 563,80 Kč |
| 50 | 21,47680 Kč | 1 073,84 Kč |
| 100 | 20,45000 Kč | 2 045,00 Kč |
| 250 | 19,16780 Kč | 4 791,95 Kč |
| 500 | 18,25272 Kč | 9 126,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,38130 Kč | 17 381,30 Kč |
| 2 000 | 16,55178 Kč | 33 103,56 Kč |
| 3 000 | 16,08524 Kč | 48 255,72 Kč |
| 5 000 | 15,51618 Kč | 77 580,90 Kč |
| 7 000 | 15,15252 Kč | 106 067,64 Kč |
| 10 000 | 14,77636 Kč | 147 763,60 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |




