Diode 30 V 5A Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG030V050EPEZ

DigiKey Part Number
1727-PMEG030V050EPEZTR-ND - Tape & Reel (TR)
1727-PMEG030V050EPEZCT-ND - Cut Tape (CT)
1727-PMEG030V050EPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG030V050EPEZ
Description
DIODE SCHOTTKY 30V 5A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
16 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
470pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
CFP15B
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,01100 Kč120,11 Kč
1007,78190 Kč778,19 Kč
5005,95840 Kč2 979,20 Kč
1 0005,37045 Kč5 370,45 Kč
2 0004,87553 Kč9 751,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,06026 Kč20 301,30 Kč
10 0003,74598 Kč37 459,80 Kč
15 0003,58588 Kč53 788,20 Kč
25 0003,40604 Kč85 151,00 Kč
35 0003,29954 Kč115 483,90 Kč
50 0003,19605 Kč159 802,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč