




SJ-3553A-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 102-6039-2-ND - Tape & Reel (TR) 102-6039-1-ND - Cut Tape (CT) 102-6039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3553A-SMT-TR-67 |
Description | CONN JACK STEREO 3.50MM R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3553A-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | IP67, Mounting Tab | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy, Titanium (Ti) | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 10 | 75,23300 Kč | 752,33 Kč |
| 25 | 70,50920 Kč | 1 762,73 Kč |
| 50 | 67,14100 Kč | 3 357,05 Kč |
| 100 | 63,93520 Kč | 6 393,52 Kč |
| 250 | 59,93104 Kč | 14 982,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 55,73289 Kč | 39 013,02 Kč |
| 1 400 | 53,07487 Kč | 74 304,82 Kč |
| 2 100 | 51,57962 Kč | 108 317,20 Kč |
| 3 500 | 49,75589 Kč | 174 145,61 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |


