




SJ-3542AS-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 102-4969-2-ND - Tape & Reel (TR) 102-4969-1-ND - Cut Tape (CT) 102-4969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3542AS-SMT-TR-67 |
Description | CONN JACK STEREO 3.50MM R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3542AS-SMT-TR-67 Models |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Features Board Guide, Mounting Tab, IP67 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 10 | 81,50300 Kč | 815,03 Kč |
| 25 | 76,39800 Kč | 1 909,95 Kč |
| 50 | 72,74400 Kč | 3 637,20 Kč |
| 100 | 69,27150 Kč | 6 927,15 Kč |
| 250 | 64,93400 Kč | 16 233,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 60,09276 Kč | 45 069,57 Kč |
| 1 500 | 57,22707 Kč | 85 840,60 Kč |
| 2 250 | 55,61485 Kč | 125 133,41 Kč |
| 3 750 | 53,64897 Kč | 201 183,64 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |









