SIM-11-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-11-A

DigiKey Part Number
2223-SIM-11-ATR-ND - Tape & Reel (TR)
2223-SIM-11-ACT-ND - Cut Tape (CT)
2223-SIM-11-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM-11-A
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM-11-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.073" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,16000 Kč29,16 Kč
1025,76700 Kč257,67 Kč
2524,56280 Kč614,07 Kč
5023,68780 Kč1 184,39 Kč
10022,84840 Kč2 284,84 Kč
25021,78068 Kč5 445,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65020,72265 Kč13 469,72 Kč
1 30019,98783 Kč25 984,18 Kč
1 95019,57037 Kč38 162,22 Kč
3 25019,05708 Kč61 935,51 Kč
4 55018,72631 Kč85 204,71 Kč
6 50018,38222 Kč119 484,43 Kč
Manufacturers Standard Package
Unit Price without VAT:29,16000 Kč
Unit Price with VAT:35,28360 Kč