
SIM-1-A | |
---|---|
DigiKey Part Number | 2223-SIM-1-ATR-ND - Tape & Reel (TR) 2223-SIM-1-ACT-ND - Cut Tape (CT) 2223-SIM-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-1-A |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 25,76700 Kč | 257,67 Kč |
25 | 24,56280 Kč | 614,07 Kč |
50 | 23,68780 Kč | 1 184,39 Kč |
100 | 22,84840 Kč | 2 284,84 Kč |
250 | 21,78068 Kč | 5 445,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 20,90385 Kč | 11 497,12 Kč |
1 100 | 20,16249 Kč | 22 178,74 Kč |
1 650 | 19,74128 Kč | 32 573,11 Kč |
2 750 | 19,22344 Kč | 52 864,46 Kč |
3 850 | 18,88978 Kč | 72 725,65 Kč |
5 500 | 18,54256 Kč | 101 984,08 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |