
SD7-4-B | |
|---|---|
DigiKey Part Number | 2223-SD7-4-BTR-ND - Tape & Reel (TR) 2223-SD7-4-BCT-ND - Cut Tape (CT) 2223-SD7-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7-4-B |
Description | CARD CONNECTOR, SD 7.0, PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 (18 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD7-4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 21 (18 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.231" (5.87mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 25 | 37,97280 Kč | 949,32 Kč |
| 50 | 36,15860 Kč | 1 807,93 Kč |
| 100 | 34,43040 Kč | 3 443,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 32,36667 Kč | 7 768,00 Kč |
| 480 | 30,82156 Kč | 14 794,35 Kč |
| 720 | 29,95249 Kč | 21 565,79 Kč |
| 1 200 | 28,89255 Kč | 34 671,06 Kč |
| 1 680 | 28,21507 Kč | 47 401,32 Kč |
| 2 400 | 27,51438 Kč | 66 034,51 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


