
101M-TE30 | |
|---|---|
DigiKey Part Number | 4827-101M-TE30-ND |
Manufacturer | |
Manufacturer Product Number | 101M-TE30 |
Description | CONN CFEXPRESS CARD CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Position Card Connector CFexpress Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101M-TE30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CFexpress Card | |
Number of Positions | 21 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,03500 Kč | 1 080,35 Kč |
| 25 | 101,26920 Kč | 2 531,73 Kč |
| 50 | 96,43120 Kč | 4 821,56 Kč |
| 100 | 91,82430 Kč | 9 182,43 Kč |
| 350 | 84,05800 Kč | 29 420,30 Kč |
| 700 | 80,04827 Kč | 56 033,79 Kč |
| 1 050 | 77,79319 Kč | 81 682,85 Kč |
| 2 800 | 72,59774 Kč | 203 273,67 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |




