
SD4-4-B | |
|---|---|
DigiKey Part Number | 2223-SD4-4-BTR-ND - Tape & Reel (TR) 2223-SD4-4-BCT-ND - Cut Tape (CT) 2223-SD4-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD4-4-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD4-4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 19 (18 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.123" (3.13mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 25 | 49,45440 Kč | 1 236,36 Kč |
| 50 | 47,69900 Kč | 2 384,95 Kč |
| 100 | 46,00660 Kč | 4 600,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 42,91495 Kč | 16 307,68 Kč |
| 760 | 41,39479 Kč | 31 460,04 Kč |
| 1 140 | 40,53038 Kč | 46 204,63 Kč |
| 1 900 | 39,46762 Kč | 74 988,48 Kč |
| 2 660 | 38,78307 Kč | 103 162,97 Kč |
| 3 800 | 38,07042 Kč | 144 667,60 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


