


SG50S017VCAR500 | |
|---|---|
DigiKey Part Number | 670-SG50S017VCAR500TR-ND - Tape & Reel (TR) 670-SG50S017VCAR500CT-ND - Cut Tape (CT) 670-SG50S017VCAR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG50S017VCAR500 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23 (17 + 6) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.124" (3.15mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 23 (17 + 6) | Contact Finish Thickness 19.7µin (0.50µm) |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 124,42400 Kč | 1 244,24 Kč |
| 25 | 116,63240 Kč | 2 915,81 Kč |
| 50 | 111,05980 Kč | 5 552,99 Kč |
| 100 | 105,75620 Kč | 10 575,62 Kč |
| 250 | 99,49576 Kč | 24 873,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,40742 Kč | 47 203,71 Kč |
| 1 000 | 89,90514 Kč | 89 905,14 Kč |
| 1 500 | 87,37301 Kč | 131 059,51 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |



