
SAK-020 | |
|---|---|
DigiKey Part Number | 2223-SAK-020-ND |
Manufacturer | |
Manufacturer Product Number | SAK-020 |
Description | KNOB, 13.5X10.6MM OUTER, 6X4.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.417" (10.60mm) |
Series | Height 0.531" (13.50mm) |
Packaging Tray | Indicator Line on Top |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Gray |
Type Knurled, Diamond |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 5 | 50,80400 Kč | 254,02 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 47,09160 Kč | 1 177,29 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


