
SAK-007 | |
|---|---|
DigiKey Part Number | 2223-SAK-007-ND |
Manufacturer | |
Manufacturer Product Number | SAK-007 |
Description | KNOB, 13.5X10.8MM OUTER, 6X4.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.425" (10.80mm) |
Series | Height 0.531" (13.50mm) |
Packaging Tray | Indicator Line on Top |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Gray |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 5 | 50,63800 Kč | 253,19 Kč |
| 10 | 48,99000 Kč | 489,90 Kč |
| 25 | 46,91640 Kč | 1 172,91 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |



