Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIC11-31S15D7-TH

DigiKey Part Number
2223-RIC11-31S15D7-TH-ND
Manufacturer
Manufacturer Product Number
RIC11-31S15D7-TH
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
EDA/CAD Models
RIC11-31S15D7-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature, 2-Bit
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
543,97000 Kč219,85 Kč
1040,82000 Kč408,20 Kč
2537,01520 Kč925,38 Kč
5034,36120 Kč1 718,06 Kč
10031,89600 Kč3 189,60 Kč
30028,34660 Kč8 503,98 Kč
50026,83250 Kč13 416,25 Kč
1 00024,90699 Kč24 906,99 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč