


RDS-16S-1055-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-1055-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-1055-SMT |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-1055-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 47 | 45,66851 Kč | 2 146,42 Kč |
| 141 | 41,69667 Kč | 5 879,23 Kč |
| 282 | 39,43975 Kč | 11 122,01 Kč |
| 517 | 37,63516 Kč | 19 457,38 Kč |
| 1 034 | 35,76565 Kč | 36 981,68 Kč |
| 2 538 | 33,64454 Kč | 85 389,84 Kč |
| 5 029 | 32,24585 Kč | 162 164,38 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


