RDS-16S-1045-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 311
Unit Price: 61,94000 Kč
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
DIP Switches 101

RDS-16S-1045-SMT-TR

DigiKey Part Number
2223-RDS-16S-1045-SMT-TR-ND - Tape & Reel (TR)
2223-RDS-16S-1045-SMT-CT-ND - Cut Tape (CT)
2223-RDS-16S-1045-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDS-16S-1045-SMT-TR
Description
SWITCH ROTARY DIP HEX 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-16S-1045-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1051,92800 Kč519,28 Kč
2548,14440 Kč1 203,61 Kč
10042,88840 Kč4 288,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45038,03438 Kč17 115,47 Kč
90036,12332 Kč32 510,99 Kč
1 35035,10088 Kč47 386,19 Kč
2 25033,91000 Kč76 297,50 Kč
3 15033,18330 Kč104 527,40 Kč
4 50032,46100 Kč146 074,50 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč