


RDS-16S-1045-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-1045-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-16S-1045-SMT-CT-ND - Cut Tape (CT) 2223-RDS-16S-1045-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-16S-1045-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-1045-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč |
| 10 | 51,45300 Kč | 514,53 Kč |
| 25 | 47,70400 Kč | 1 192,60 Kč |
| 100 | 42,49630 Kč | 4 249,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 37,68660 Kč | 16 958,97 Kč |
| 900 | 35,79302 Kč | 32 213,72 Kč |
| 1 350 | 34,77993 Kč | 46 952,91 Kč |
| 2 250 | 33,59993 Kč | 75 599,84 Kč |
| 3 150 | 32,87989 Kč | 103 571,65 Kč |
| 4 500 | 32,16418 Kč | 144 738,81 Kč |
| Unit Price without VAT: | 61,38000 Kč |
|---|---|
| Unit Price with VAT: | 74,26980 Kč |

