


RDS-10S-7229-R-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-R-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-R-SMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-R-SMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-10S-7229-S-SMT | Same Sky (Formerly CUI Devices) | 435 | 2223-RDS-10S-7229-S-SMT-ND | 65,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 54,99400 Kč | 549,94 Kč |
| 70 | 46,78357 Kč | 3 274,85 Kč |
| 140 | 44,18729 Kč | 6 186,22 Kč |
| 280 | 41,80104 Kč | 11 704,29 Kč |
| 560 | 39,63486 Kč | 22 195,52 Kč |
| 1 050 | 37,86059 Kč | 39 753,62 Kč |
| 2 520 | 35,68377 Kč | 89 923,10 Kč |
| 5 040 | 34,19037 Kč | 172 319,46 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

