


RDS-10S-7229-S-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-S-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-S-SMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-S-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 54,99400 Kč | 549,94 Kč |
| 70 | 46,78357 Kč | 3 274,85 Kč |
| 140 | 44,18729 Kč | 6 186,22 Kč |
| 280 | 41,80104 Kč | 11 704,29 Kč |
| 560 | 39,63486 Kč | 22 195,52 Kč |
| 1 050 | 37,86059 Kč | 39 753,62 Kč |
| 2 520 | 35,68377 Kč | 89 923,10 Kč |
| 5 040 | 34,19037 Kč | 172 319,46 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

