RDS-10S-7229-R-D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 475
Unit Price: 63,62000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2
Unit Price: 63,62000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 486
Unit Price: 61,73000 Kč
Datasheet
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
DIP Switches 101

RDS-10S-7229-R-D

DigiKey Part Number
2223-RDS-10S-7229-R-D-ND
Manufacturer
Manufacturer Product Number
RDS-10S-7229-R-D
Description
SWITCH ROTARY DIP BCD 0.1A 50V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-7229-R-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.232" (5.90mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Features
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary with Shaft
Length
0.283" (7.20mm)
Actuator Level
Raised
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDS-10S-7229-R-CRSame Sky (Formerly CUI Devices)4752223-RDS-10S-7229-R-CR-ND63,62000 KčParametric Equivalent
RDS-10S-7229-S-CRSame Sky (Formerly CUI Devices)22223-RDS-10S-7229-S-CR-ND63,62000 KčParametric Equivalent
RDS-10S-7229-S-DSame Sky (Formerly CUI Devices)4862223-RDS-10S-7229-S-D-ND61,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1051,88600 Kč518,86 Kč
7044,13786 Kč3 089,65 Kč
14041,68550 Kč5 835,97 Kč
28039,42900 Kč11 040,12 Kč
56037,37757 Kč20 931,44 Kč
1 05035,69640 Kč37 481,22 Kč
2 52033,63171 Kč84 751,91 Kč
5 04032,21422 Kč162 359,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč