


RDS-10S-7229-S-D | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-S-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-S-D |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.232" (5.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 70 | 44,13786 Kč | 3 089,65 Kč |
| 140 | 41,68550 Kč | 5 835,97 Kč |
| 280 | 39,42900 Kč | 11 040,12 Kč |
| 560 | 37,37757 Kč | 20 931,44 Kč |
| 1 050 | 35,69640 Kč | 37 481,22 Kč |
| 2 520 | 33,63171 Kč | 84 751,91 Kč |
| 5 040 | 32,21422 Kč | 162 359,67 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

