
PTNS2-4515M-B01 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-4515M-B01-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-4515M-B01 |
Description | SLIDE POT, 45MM TRAVEL, 1K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-4515M-B01 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.591" H (60.00mm x 9.00mm x 15.00mm) |
Resistance 1 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 50 | 29,87600 Kč | 1 493,80 Kč |
| 100 | 28,24440 Kč | 2 824,44 Kč |
| 250 | 26,21476 Kč | 6 553,69 Kč |
| 500 | 24,77092 Kč | 12 385,46 Kč |
| 1 000 | 23,40269 Kč | 23 402,69 Kč |
| 5 000 | 20,49917 Kč | 102 495,85 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


