
PTNS2-3015M-B01 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-3015M-B01-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-3015M-B01 |
Description | SLIDE POT, 30MM TRAVEL, 1K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-3015M-B01 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.374" W x 0.256" H (45.00mm x 9.50mm x 6.50mm) |
Resistance 1 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,40460 Kč | 40 809,20 Kč |
| Unit Price without VAT: | 20,40460 Kč |
|---|---|
| Unit Price with VAT: | 24,68957 Kč |


