
PTNS2-2010M-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-2010M-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-2010M-B10 |
Description | SLIDE POT, 20MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-2010M-B10 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.394" H (35.00mm x 9.00mm x 10.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 29,65700 Kč | 296,57 Kč |
| 25 | 27,57080 Kč | 689,27 Kč |
| 50 | 26,07780 Kč | 1 303,89 Kč |
| 100 | 24,65540 Kč | 2 465,54 Kč |
| 250 | 22,88600 Kč | 5 721,50 Kč |
| 500 | 21,62590 Kč | 10 812,95 Kč |
| 1 000 | 20,43192 Kč | 20 431,92 Kč |
| 5 000 | 17,89802 Kč | 89 490,10 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |




