
PTL20-15R0-103B1 | |
|---|---|
DigiKey Part Number | 118-PTL20-15R0-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-15R0-103B1 |
Description | SLIDE POT 10K OHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 25 | 39,69480 Kč | 992,37 Kč |
| 50 | 37,53600 Kč | 1 876,80 Kč |
| 100 | 35,48660 Kč | 3 548,66 Kč |
| 250 | 32,93244 Kč | 8 233,11 Kč |
| 600 | 30,65463 Kč | 18 392,78 Kč |
| 1 200 | 28,95817 Kč | 34 749,80 Kč |
| 5 400 | 25,58322 Kč | 138 149,39 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



