
PTN24A-A5020DB | |
|---|---|
DigiKey Part Number | 2223-PTN24A-A5020DB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-A5020DB |
Description | POT 50K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-A5020DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 68,26400 Kč | 682,64 Kč |
| 40 | 61,03600 Kč | 2 441,44 Kč |
| 80 | 57,69463 Kč | 4 615,57 Kč |
| 120 | 55,81792 Kč | 6 698,15 Kč |
| 280 | 52,08029 Kč | 14 582,48 Kč |
| 520 | 49,50117 Kč | 25 740,61 Kč |
| 1 000 | 46,90932 Kč | 46 909,32 Kč |
| 5 000 | 41,07948 Kč | 205 397,40 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |




