
PTN16-D50215K1B1 | |
|---|---|
DigiKey Part Number | 2223-PTN16-D50215K1B1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D50215K1B1 |
Description | POT 50K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-D50215K1B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 10 | 21,20100 Kč | 212,01 Kč |
| 25 | 19,79880 Kč | 494,97 Kč |
| 50 | 18,78780 Kč | 939,39 Kč |
| 100 | 17,82660 Kč | 1 782,66 Kč |
| 300 | 16,39167 Kč | 4 917,50 Kč |
| 500 | 15,76138 Kč | 7 880,69 Kč |
| 1 000 | 14,94245 Kč | 14 942,45 Kč |
| 5 000 | 13,19329 Kč | 65 966,45 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |



