
PTN16-B20125K1B1 | |
|---|---|
DigiKey Part Number | 2223-PTN16-B20125K1B1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-B20125K1B1 |
Description | POT 20K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-B20125K1B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 22,15800 Kč | 221,58 Kč |
| 25 | 20,68120 Kč | 517,03 Kč |
| 50 | 19,62840 Kč | 981,42 Kč |
| 100 | 18,62350 Kč | 1 862,35 Kč |
| 250 | 17,36468 Kč | 4 341,17 Kč |
| 500 | 16,46504 Kč | 8 232,52 Kč |
| 1 000 | 15,60929 Kč | 15 609,29 Kč |
| 5 000 | 13,78185 Kč | 68 909,25 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |


