
PTN16-C100230K1A2 | |
|---|---|
DigiKey Part Number | 2223-PTN16-C100230K1A2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-C100230K1A2 |
Description | POT 100K OHM 1/8W CARBON LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-C100230K1A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 29,86760 Kč | 746,69 Kč |
| 50 | 28,25080 Kč | 1 412,54 Kč |
| 100 | 26,70950 Kč | 2 670,95 Kč |
| 300 | 24,42417 Kč | 7 327,25 Kč |
| 500 | 23,42536 Kč | 11 712,68 Kč |
| 1 000 | 22,13147 Kč | 22 131,47 Kč |
| 5 000 | 19,38619 Kč | 96 930,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



