



PDB182-B230K-104A | |
|---|---|
DigiKey Part Number | PDB182-B230K-104A-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-B230K-104A |
Description | POT 100K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 33,29860 Kč | 1 664,93 Kč |
| 100 | 31,47810 Kč | 3 147,81 Kč |
| 250 | 29,21492 Kč | 7 303,73 Kč |
| 500 | 27,60482 Kč | 13 802,41 Kč |
| 1 000 | 26,07889 Kč | 26 078,89 Kč |
| 5 000 | 22,84242 Kč | 114 212,10 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

















