100k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN16-A100230K1B2

DigiKey Part Number
2223-PTN16-A100230K1B2-ND
Manufacturer
Manufacturer Product Number
PTN16-A100230K1B2
Description
POT 100K OHM 1/8W CARBON LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN16-A100230K1B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
1.181" (30.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Round - 0.669" Dia (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1031,68600 Kč316,86 Kč
2529,44760 Kč736,19 Kč
5027,85180 Kč1 392,59 Kč
10026,33360 Kč2 633,36 Kč
30024,08050 Kč7 224,15 Kč
50023,09570 Kč11 547,85 Kč
1 00021,82028 Kč21 820,28 Kč
5 00019,11377 Kč95 568,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč