
PTN16-A100220K1B1 | |
|---|---|
DigiKey Part Number | 2223-PTN16-A100220K1B1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A100220K1B1 |
Description | POT 100K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A100220K1B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 21,45000 Kč | 214,50 Kč |
| 25 | 20,03120 Kč | 500,78 Kč |
| 50 | 19,00820 Kč | 950,41 Kč |
| 100 | 18,03560 Kč | 1 803,56 Kč |
| 300 | 16,58390 Kč | 4 975,17 Kč |
| 500 | 15,94622 Kč | 7 973,11 Kč |
| 1 000 | 15,11769 Kč | 15 117,69 Kč |
| 5 000 | 13,34802 Kč | 66 740,10 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |



