50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN09S2-H50120DA

DigiKey Part Number
2223-PTN09S2-H50120DA-ND
Manufacturer
Manufacturer Product Number
PTN09S2-H50120DA
Description
ROTARY POT, 9.5MM, SWITCH, 50K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN09S2-H50120DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1058,05900 Kč580,59 Kč
2553,93120 Kč1 348,28 Kč
5050,99160 Kč2 549,58 Kč
10048,19670 Kč4 819,67 Kč
30044,06010 Kč13 218,03 Kč
50042,25218 Kč21 126,09 Kč
1 00039,91300 Kč39 913,00 Kč
5 00034,95432 Kč174 771,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč