50k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN092-H50125K1B

DigiKey Part Number
2223-PTN092-H50125K1B-ND
Manufacturer
Manufacturer Product Number
PTN092-H50125K1B
Description
ROTARY POT, 9.5MM, 50K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTN092-H50125K1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
2
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins, Board Locks
Resistance (Ohms)
50k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1037,98500 Kč379,85 Kč
2535,29360 Kč882,34 Kč
5033,37420 Kč1 668,71 Kč
10031,55160 Kč3 155,16 Kč
30028,85057 Kč8 655,17 Kč
50027,66948 Kč13 834,74 Kč
1 00026,14020 Kč26 140,20 Kč
5 00022,89593 Kč114 479,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč