50k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD902-1215K-B503

DigiKey Part Number
PTD902-1215K-B503-ND
Manufacturer
Manufacturer Product Number
PTD902-1215K-B503
Description
POT 50K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTD902-1215K-B503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Rotation
300°
Series
Resistive Material
Carbon
Packaging
Tray
Termination Style
PC Pins, Board Locks
Part Status
Active
Actuator Type
Knurled and Slotted
Resistance (Ohms)
50k
Actuator Length
0.591" (15.00mm)
Tolerance
±10%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Bushing Thread
M7 x 0.75
Built in Switch
Detent
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Taper
Linear
Base Product Number
Number of Gangs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1042,10100 Kč421,01 Kč
2539,12360 Kč978,09 Kč
5036,99420 Kč1 849,71 Kč
14433,95111 Kč4 888,96 Kč
28832,08392 Kč9 240,17 Kč
57630,31368 Kč17 460,68 Kč
1 00828,95266 Kč29 184,28 Kč
5 04025,35838 Kč127 806,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč