New Product
PRL4-12V-SC-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL4-12V-SC-1A

DigiKey Part Number
2223-PRL4-12V-SC-1A-ND
Manufacturer
Manufacturer Product Number
PRL4-12V-SC-1A
Description
24 X 15.8 X 10 MM, 12 V, 16 A, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL4-12V-SC-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
277VAC - Max
Load - Max Switching
5000VA
Coil Current
16.7 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
9.6 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,03000 Kč61,03 Kč
1054,45000 Kč544,50 Kč
2552,00840 Kč1 300,21 Kč
5050,22940 Kč2 511,47 Kč
10048,50890 Kč4 850,89 Kč
25046,32176 Kč11 580,44 Kč
50044,73242 Kč22 366,21 Kč
1 00043,19600 Kč43 196,00 Kč
5 00039,82559 Kč199 127,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,03000 Kč
Unit Price with VAT:73,84630 Kč