
PRL2-12V-SC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL2-12V-SC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL2-12V-SC-1A |
Description | 24.2 X 13 X 16.4 MM, 12 V, 16 A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL2-12V-SC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5540VA, 600W | |
Coil Current | 50 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 9 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,53000 Kč | 83,53 Kč |
| 10 | 74,48800 Kč | 744,88 Kč |
| 25 | 71,13880 Kč | 1 778,47 Kč |
| 50 | 68,69740 Kč | 3 434,87 Kč |
| 100 | 66,34360 Kč | 6 634,36 Kč |
| 250 | 63,35152 Kč | 15 837,88 Kč |
| 500 | 61,17604 Kč | 30 588,02 Kč |
| 1 000 | 59,07409 Kč | 59 074,09 Kč |
| Unit Price without VAT: | 83,53000 Kč |
|---|---|
| Unit Price with VAT: | 101,07130 Kč |



