PR28-12V-360-1A-EF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR28-3V-360-1A-E

DigiKey Part Number
2223-PR28-3V-360-1A-E-ND
Manufacturer
Manufacturer Product Number
PR28-3V-360-1A-E
Description
RELAY GEN PURPOSE SPST 20A 3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR28-3V-360-1A-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
4700VA, 480W
Coil Current
120 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,16000 Kč29,16 Kč
1025,95400 Kč259,54 Kč
2524,78760 Kč619,69 Kč
5023,93780 Kč1 196,89 Kč
10023,11920 Kč2 311,92 Kč
30021,87637 Kč6 562,91 Kč
50021,32076 Kč10 660,38 Kč
1 00020,58941 Kč20 589,41 Kč
5 00018,98421 Kč94 921,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,16000 Kč
Unit Price with VAT:35,28360 Kč